Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3405.0166.24
Newark Part No.64T4795
Product RangeUMF 250 Series
Your Part Number
Technical Datasheet
26,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3405.0166.24
Newark Part No.64T4795
Product RangeUMF 250 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeUMF 250 Series
Breaking Capacity Current AC200A
Breaking Capacity Current DC200A
SVHCLead
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
UMF 250 Series
Breaking Capacity Current DC
200A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate