Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3403.0266.11
Newark Part No.97W1487
Product RangeUMT-H Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $1.700 |
Price for:Each
Minimum: 500
Multiple: 100
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0266.11
Newark Part No.97W1487
Product RangeUMT-H Series
Technical Datasheet
Fuse Current160mA
Product RangeUMT-H Series
Blow CharacteristicSlow Blow
Voltage Rating VAC277V
Voltage Rating VDC250V
Fuse Case Style15.4mm x 5.4mm
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCLead
Technical Specifications
Fuse Current
160mA
Blow Characteristic
Slow Blow
Voltage Rating VDC
250V
Breaking Capacity Current AC
1.5kA
SVHC
Lead
Product Range
UMT-H Series
Voltage Rating VAC
277V
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current DC
1.5kA
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate