Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3101.0030
Newark Part No.92F1944
Product RangeFPG3 Series
Your Part Number
Technical Datasheet
18,400 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0030
Newark Part No.92F1944
Product RangeFPG3 Series
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFPG3 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FPG3 series Shock Safe front side Panel-mount Fuseholder with black thermoplastic body and tin-plated copper alloy solder or quick-connect terminals. It supports mounting by means of snap-in. It meets the new requirements of IEC 60335-1 for appliances in unattended use (clause 30.2.3). This includes the enhanced requirements of glow wire tests acc. to IEC 60695-2-12 and -13.
- PC2 Shock-Safe category
- IP40 Protection rating
- Iron soldering methods
- UL94V-0 Flammability rating
- Slotted cap/finger grip
- <lt/>5mΩ at 20mV Contact resistance
- -40 to 85°C Admissible ambient air temperature
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Solder
Product Range
FPG3 Series
Voltage Rating VDC
-
Alternatives for 3101.0030
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate