Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-151-008
Newark Part No.27AM1953
Product RangeAMO 10.3x38 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $11.57 |
| 250+ | $10.84 |
| 500+ | $10.21 |
Price for:Each
Minimum: 200
Multiple: 50
$2,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-151-008
Newark Part No.27AM1953
Product RangeAMO 10.3x38 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VDC800V
Auto Blade Fuse Size10.3mm x 38mm
Product RangeAMO 10.3x38 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
800V
Product Range
AMO 10.3x38 Series
Fuse Current
25A
Auto Blade Fuse Size
10.3mm x 38mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate