Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-151-005Copy
Newark Part No.27AM1950
Product RangeAMO 10.3x38 Series
Your Part Number
1,650 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 200+ | $8.890 |
| 400+ | $7.760 |
Price for:Each
Minimum: 200
Multiple: 200
$1,778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-151-005Copy
Newark Part No.27AM1950
Product RangeAMO 10.3x38 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VDC800V
Auto Blade Fuse Size10.3mm x 38mm
Product RangeAMO 10.3x38 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
800V
Product Range
AMO 10.3x38 Series
Fuse Current
10A
Auto Blade Fuse Size
10.3mm x 38mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
