Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-148-342Copy
Newark Part No.96AK1129
Product RangeMSM II Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $29.870 |
| 25+ | $28.610 |
| 50+ | $27.350 |
| 100+ | $26.250 |
Price for:Pack of 10
Minimum: 20
Multiple: 20
$597.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-342Copy
Newark Part No.96AK1129
Product RangeMSM II Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia16mm
Forward Current / ColorR 25mA, G 25mA, B 25mA
Operating Voltage / ColorR 2.4V, G 3.2V, B 3.2V
Luminous Intensity / Color-
IP / NEMA RatingIP66, IP67
Product RangeMSM II Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-148-342 is a MSM II series metal pushbutton indicator.
- 16mm diameter, IP67 specification backside
- Area illumination, RGB illumination color, 5V LED supply voltage
- Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
- Attractive tactile feedback, high quality materials
- Long life span, color marking
- Housing material is stainless steel
- Operating temperature range from -30 to 85°C
- 4.5N actuating force and 1.0mm actuating travel
- 1.5 million actuations lifetime
- Subminiature indicator with solder terminals
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 25mA, G 25mA, B 25mA
Luminous Intensity / Color
-
Product Range
MSM II Series
Mounting Hole Dia
16mm
Operating Voltage / Color
R 2.4V, G 3.2V, B 3.2V
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
