Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-147-610Copy
Newark Part No.97AK5767
Product RangeNR520 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 240+ | $1.650 |
| 480+ | $1.580 |
| 1200+ | $1.440 |
| 2400+ | $1.370 |
Price for:Each
Minimum: 240
Multiple: 240
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-147-610Copy
Newark Part No.97AK5767
Product RangeNR520 Series
Technical Datasheet
Product RangeNR520 Series
Voltage Rating125VAC
Current Rating20A
Connector MountingPanel Mount, Snap-In
Contact Termination TypeIDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NR520 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
IDC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
