Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-142-751
Newark Part No.12AM5526
Product RangeGI21 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $7.890 |
Price for:Each
Minimum: 100
Multiple: 50
$789.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-142-751
Newark Part No.12AM5526
Product RangeGI21 Series
Technical Datasheet
IEC Connector TypeIEC Socket Outlet
Current Rating8.8A
Voltage Rating400VDC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount, Snap-In
Product RangeGI21 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC Socket Outlet
Voltage Rating
400VDC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2018)
Current Rating
8.8A
Contact Termination Type
Quick Connect
Product Range
GI21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
