Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-142-749
Newark Part No.12AM5524
Product RangeGI21 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $8.260 |
Price for:Each
Minimum: 100
Multiple: 50
$826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-142-749
Newark Part No.12AM5524
Product RangeGI21 Series
Technical Datasheet
IEC Connector TypeIEC Socket Outlet
Current Rating8.8A
Voltage Rating400VDC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
Product RangeGI21 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC Socket Outlet
Voltage Rating
400VDC
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2018)
Current Rating
8.8A
Contact Termination Type
Quick Connect
Product Range
GI21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
