Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $21.220 |
Price for:Each
Minimum: 100
Multiple: 100
$2,122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
IEC Connector Type
IEC Plug
Voltage Rating
400VDC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Current Rating
8.8A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
