Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-140-168
Newark Part No.72AK5939
Product RangeUHS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $0.780 |
Price for:Each
Minimum: 1000
Multiple: 1000
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-140-168
Newark Part No.72AK5939
Product RangeUHS Series
Technical Datasheet
Fuse Current50A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style8.4mm x 9.4mm
Product RangeUHS Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
-
Fuse Case Style
8.4mm x 9.4mm
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
UHS Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
