Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-139-129
Newark Part No.72AK5933
Product RangeUHP Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-139-129
Newark Part No.72AK5933
Product RangeUHP Series
Technical Datasheet
Fuse Current80A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style11.4mm x 10.2mm
Product RangeUHP Series
Breaking Capacity Current AC-
Breaking Capacity Current DC2kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
-
Fuse Case Style
11.4mm x 10.2mm
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
UHP Series
Breaking Capacity Current DC
2kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate