Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-137-412
Newark Part No.75AK8712
Product RangeDS11 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $106.370 | $53.900 |
| 10+ | $101.510 | $53.900 |
| 20+ | $88.550 | $53.900 |
| 50+ | $79.910 | $53.900 |
| 100+ | $74.510 | $53.900 |
| 200+ | $71.810 | $53.900 |
| 500+ | $70.730 | $53.900 |
Price for:Each
Minimum: 1
Multiple: 1
$53.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-137-412
Newark Part No.75AK8712
Product RangeDS11 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
Product RangeDS11 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Panel Mount
Product Range
DS11 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
