Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-134-780Copy
Newark Part No.87AJ7009
Product RangeRTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $3.600 |
| 1000+ | $3.400 |
| 2500+ | $3.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 100
$1,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-134-780Copy
Newark Part No.87AJ7009
Product RangeRTS Series
Technical Datasheet
Product RangeRTS Series
Fuse Current-
Voltage Rating VAC-
Functioning Temperature175°C
Fuse TerminalsSMD
Holding Temperature-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RTS Series
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Fuse Current
-
Functioning Temperature
175°C
Holding Temperature
-
Alternatives for 3-134-780
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
