Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-621Copy
Newark Part No.53AJ8396
Product RangeDKIV-1 Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 5+ | $21.910 |
| 10+ | $20.200 |
| 25+ | $19.870 |
| 100+ | $19.530 |
| 500+ | $18.110 |
| 1000+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-621Copy
Newark Part No.53AJ8396
Product RangeDKIV-1 Series
Technical Datasheet
Inductance7.2mH
DC Current Rating12A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.2mH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
