Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-614Copy
Newark Part No.53AJ8393
Product RangeDKIV-1 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 10+ | $18.940 |
| 25+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-614Copy
Newark Part No.53AJ8393
Product RangeDKIV-1 Series
Technical Datasheet
Inductance450µH
DC Current Rating40A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
450µH
DC Resistance Max
1700µohm
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
