Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-601
Newark Part No.53AJ8392
Product RangeDKIV-1 Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.620 | $3.810 |
| 10+ | $20.760 | $3.810 |
| 25+ | $19.680 | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-601
Newark Part No.53AJ8392
Product RangeDKIV-1 Series
Technical Datasheet
Inductance750µH
DC Current Rating32A
DC Resistance Max2600µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
750µH
DC Resistance Max
2600µohm
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
