
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.030 | $8.700 |
| 10+ | $42.680 | $8.700 |
| 20+ | $38.420 | $8.700 |
| 50+ | $35.430 | $8.700 |
| 100+ | $31.370 | $8.700 |
| 200+ | $28.810 | $8.700 |
| 500+ | $28.390 | $8.700 |
Product Information
Product Overview
3-126-759 is a MSS 22 switch RGB multicolor illumination. MSS metal line slim switch is a flush mount pushbutton with a very shallow mounting depth and stylish design. Sporting a multi-color side-ring illumination, the MSS provides the user with visual feedback from the side in addition to the front. The greater coverage allows for lateral status indication, which may be especially desired from a distance. The MSS switching technology is extremely precise and is designed for applications where some degree of pressure is required to trigger the switching function. Not too little and not too much: Capacitive technology triggers switching with only a touch, while mechanical technology has moving parts that can wear over time. The moving parts can also be subject to ingress. The MSS requires a light pressure of 1-3 N on the surface, to provide just the right amount of touch to prevent unintentional switching. It has an IP rating of IP67 and a lifetime rating of <gt/>20 million actuations.
- 22mm diameter with a mounting depth of 8mm
- Maximum switching voltage is 60VDC and switching current is 100mA
- Supply voltage range from 5 to 28VDC
- Lateral illumination
- Active electronic switch (latching) without moving parts
- Reverse polarity and short circuit protection
- Operating temperature range from -40 to 85°C
- PMMA housing and stainless steel actuator
- IK06 shock protection
Technical Specifications
MSS Series
SPST-NO
Round Flat
-
100mA
IP67
Wire Leaded
-
22mm
Latching
-
-
60V
Panel Mount
Multicolor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
