Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-124-305
Newark Part No.33AK2791
Product Range4750 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $8.920 |
| 100+ | $8.510 |
| 250+ | $8.130 |
| 500+ | $7.680 |
| 1000+ | $7.260 |
| 2500+ | $7.050 |
Price for:Each
Minimum: 80
Multiple: 40
$713.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-124-305
Newark Part No.33AK2791
Product Range4750 Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeIEC 60320 Type F
Current Rating15A
Supply Voltage VAC250V
Plug TypeIEC 60320 Type E
Cable Length-
Product Range4750 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
IEC 60320 Type E
Product Range
4750 Series
Outlet Type
IEC 60320 Type F
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate