Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-124-303
Newark Part No.33AK2789
Product Range4750 Series
Your Part Number
Technical Datasheet
300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $5.990 |
| 250+ | $5.730 |
| 500+ | $5.410 |
| 1000+ | $5.120 |
| 2500+ | $4.980 |
Price for:Each
Minimum: 120
Multiple: 120
$718.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-124-303
Newark Part No.33AK2789
Product Range4750 Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 Type F
Current Rating15A
Supply Voltage VAC250V
Plug TypeIEC 60320 Type E
Cable Length-
Product Range4750 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
IEC 60320 Type E
Product Range
4750 Series
Outlet Type
IEC 60320 Type F
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate