Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-122-721Copy
Newark Part No.71AH0178
Product RangeUMT-W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.530 |
Price for:Each
Minimum: 3000
Multiple: 1500
$13,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-721Copy
Newark Part No.71AH0178
Product RangeUMT-W Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style16mm x 5.3mm
Product RangeUMT-W Series
Breaking Capacity Current AC350A
Breaking Capacity Current DC350A
SVHCLead
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
125V
Fuse Case Style
16mm x 5.3mm
Breaking Capacity Current AC
350A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
UMT-W Series
Breaking Capacity Current DC
350A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
