Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-122-085Copy |
| Newark Part No. | 97AK5761 |
| Product Range | NR010 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $1.660 |
| 400+ | $1.590 |
| 1000+ | $1.540 |
| 2000+ | $1.440 |
Price for:Each
Minimum: 200
Multiple: 200
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-122-085Copy |
| Newark Part No. | 97AK5761 |
| Product Range | NR010 Series |
| Technical Datasheet | |
| Product Range | NR010 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 125VAC |
| Current Rating | 15A |
| Connector Mounting | Panel Mount, Snap-In |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | NR010 Series |
|---|---|
| Voltage Rating | 125VAC |
| Connector Mounting | Panel Mount, Snap-In |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
