Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-121-543
Newark Part No.97AK5754
Product RangeNR010 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.350 |
| 250+ | $1.290 |
| 500+ | $1.220 |
| 1000+ | $1.160 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 200
Multiple: 100
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-121-543
Newark Part No.97AK5754
Product RangeNR010 Series
Technical Datasheet
Product RangeNR010 Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount, Snap-In
Contact Termination TypeIDC / IDT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NR010 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
IDC / IDT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
