Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-121-541
Newark Part No.97AK5753
Product RangeNR020 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.240 |
| 250+ | $1.180 |
| 500+ | $1.120 |
| 1000+ | $1.060 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 200
Multiple: 100
$248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-121-541
Newark Part No.97AK5753
Product RangeNR020 Series
Technical Datasheet
Product RangeNR020 Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount, Snap-In
Contact Termination TypeSolder
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NR020 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
