Print Page
3-119-052
High Power Connector, NEMA 5-15R, NR020 Series, Receptacle, 125 VAC, 15 A, Panel Mount, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-119-052Copy |
| Newark Part No. | 41AH7708 |
| Product Range | NR020 Series |
| Your Part Number | |
| Technical Datasheet |
818 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.010 |
| 25+ | $1.900 |
| 50+ | $1.810 |
| 100+ | $1.740 |
| 250+ | $1.650 |
| 500+ | $1.560 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-119-052Copy |
| Newark Part No. | 41AH7708 |
| Product Range | NR020 Series |
| Technical Datasheet | |
| Product Range | NR020 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 125VAC |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- NR020 series NEMA line outlet 5-15R
- Snap-in mounting, front side
- Available with insulation walls between terminals designed for use in power distribution units
- Solder terminals
- Extended operating temperature range -25 ˚C to 150˚C for PDUs in data centres
Technical Specifications
| Product Range | NR020 Series |
|---|---|
| Voltage Rating | 125VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Solder |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
