Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-119-049Copy |
| Newark Part No. | 41AH7706 |
| Product Range | NR010 Series |
| Your Part Number | |
| Technical Datasheet |
960 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 240+ | $1.170 |
| 250+ | $1.120 |
| 500+ | $1.060 |
| 1000+ | $1.000 |
| 2500+ | $0.974 |
Price for:Each
Minimum: 240
Multiple: 240
$280.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-119-049Copy |
| Newark Part No. | 41AH7706 |
| Product Range | NR010 Series |
| Technical Datasheet | |
| Product Range | NR010 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 125VAC |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- NR010 series NEMA line outlet 5-15R
- Snap-in mounting, front side
- Line outlet protection class I
- Quick connect terminals or wires
- Extended operating temperature range -25 ˚C to 150˚C for PDUs in data centres
Technical Specifications
| Product Range | NR010 Series |
|---|---|
| Voltage Rating | 125VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Quick Connect |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
