Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-110-817
Newark Part No.83AH3533
Product RangeFMAD CP Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $24.150 |
| 25+ | $23.210 |
Price for:Each
Minimum: 10
Multiple: 10
$241.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-817
Newark Part No.83AH3533
Product RangeFMAD CP Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating520VAC
Current Rating3A
Filter TypeMedical
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max5µA
Filter Output TerminalsQuick Connect
Product RangeFMAD CP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
Medical
Current Rating
3A
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Filter Type
Medical
Filter Terminals
Screw Clamp
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Product Range
FMAD CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate