Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-110-065
Newark Part No.98AC5715
Product RangeUAI 1206 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-065
Newark Part No.98AC5715
Product RangeUAI 1206 Series
Technical Datasheet
Fuse Current5.3A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeUAI 1206 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Current
5.3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (14-Jun-2023)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
UAI 1206 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate