Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-110-020
Newark Part No.74AC6065
Product Range4710-5 Series
Also Known As4710-5733-0011-220-1100
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.760 | $0.744 |
| 10+ | $4.250 | $0.744 |
| 50+ | $3.810 | $0.744 |
| 100+ | $3.590 | $0.744 |
| 250+ | $3.380 | $0.744 |
| 500+ | $3.190 | $0.744 |
| 1000+ | $2.980 | $0.744 |
| 2500+ | $2.880 | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-020
Newark Part No.74AC6065
Product Range4710-5 Series
Also Known As4710-5733-0011-220-1100
Technical Datasheet
Product Range4710-5 Series
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (14-Jun-2023)
Product Overview
Schurter's 4710-5 Series are appliance outlets fitted with IDC terminals which allow for several outlets to be wired quickly and reliably.
- V-Lock cord retention system
- Snap in Mounting
- 2.0mm Panel Thickness
- Cross Alignment
- Colour coding for multiphase distinction
- Suitable for use in equipment according to IEC/UL60950
Applications
Industrial, Power Management
Technical Specifications
Product Range
4710-5 Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
IDC / IDT
IEC Connector Type
IEC C19 Outlet
Current Rating
20A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
