Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-109-853Copy
Newark Part No.32AH7751
Product RangeFMAD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.850 |
| 5+ | $91.010 |
| 10+ | $89.170 |
| 25+ | $87.940 |
| 50+ | $86.720 |
| 100+ | $85.490 |
| 10000+ | $83.780 |
Price for:Each
Minimum: 1
Multiple: 1
$92.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-109-853Copy
Newark Part No.32AH7751
Product RangeFMAD Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating25A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max3mA
Filter Output TerminalsTerminal Block
Product RangeFMAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Screw Clamp
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
FMAD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
