Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-104-873Copy
Newark Part No.81AC2136
Product RangeFMAC NEO Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.470 |
| 5+ | $79.150 |
| 10+ | $77.570 |
| 25+ | $75.980 |
| 50+ | $74.400 |
| 100+ | $72.820 |
| 10000+ | $71.240 |
Price for:Each
Minimum: 1
Multiple: 1
$80.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-873Copy
Newark Part No.81AC2136
Product RangeFMAC NEO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating50A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max3mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAC NEO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
No. of Phases
Three Phase
No. of Stages
1 Stage
Leakage Current Max
3mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Screw Clamp
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FMAC NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
