Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-104-371Copy
Newark Part No.33AK2779
Product Range4750 Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 80+ | $8.860 |
| 160+ | $8.630 |
| 400+ | $8.230 |
Price for:Each
Minimum: 80
Multiple: 80
$708.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-371Copy
Newark Part No.33AK2779
Product Range4750 Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeIEC 60320 Type F
Current Rating15A
Supply Voltage VAC250V
Plug TypeIEC 60320 Type E
Cable Length-
Product Range4750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
IEC 60320 Type E
Product Range
4750 Series
Outlet Type
IEC 60320 Type F
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
