Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-103-704
Newark Part No.57AC6351
Product RangeFPBB RAIL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-704
Newark Part No.57AC6351
Product RangeFPBB RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeStandard
Current Rating16A
Filter TerminalsScrew Clamp
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingDIN Rail Mount
Leakage Current Max500µA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFPBB RAIL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Filter Type
Standard
Filter Terminals
Screw Clamp
No. of Stages
2 Stage
Leakage Current Max
500µA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
16A
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Filter Input Terminals
Terminal Block
Product Range
FPBB RAIL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
