Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-102-207
Newark Part No.96AC7245
Product Range4710-5 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 250+ | $0.189 |
| 500+ | $0.171 |
| 1000+ | $0.155 |
| 5000+ | $0.143 |
Price for:Each
Minimum: 50
Multiple: 50
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-102-207
Newark Part No.96AC7245
Product Range4710-5 Series
Technical Datasheet
Length37.4mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range4710-5 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Schurter's Transparent Plexiglas Light Pipe to be used with the 4710-5 Series Outlets to provide status indication.
- Diameter 2.0mm
- Suitable for use in equipment according to IEC/UL60950
Applications
Industrial, Power Management
Technical Specifications
Length
37.4mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
4710-5 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability