Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-101-403Copy
Newark Part No.44AC3563
Product RangeCPS Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.890 |
| 5+ | $35.360 |
| 10+ | $33.860 |
| 25+ | $33.180 |
| 50+ | $32.510 |
| 100+ | $31.830 |
| 250+ | $31.150 |
| 5000+ | $30.470 |
Price for:Each
Minimum: 1
Multiple: 1
$37.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-101-403Copy
Newark Part No.44AC3563
Product RangeCPS Series
Technical Datasheet
Product RangeCPS Series
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max100mA
Contact Current Max100mA
Contact Voltage AC Max42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC60V
Contact Voltage DC Max60V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-101-403 from Schurter is a CPS series 16mm size capacitive switch with backlighted illumination. The metal line CPS series housing is made of stainless steel material. It features variable supply voltage, constant LED intensity, inputs protected against overvoltage and galvanic separated outputs. Approved by EMC directive 2014/30/EU, IEC 61000-6-1, IEC 61000-6-3, IEC 61000-6-2, IEC 61000-6-4, IEC 61326-1, CISPR 14-1 and CISPR 14-2 standards.
- Multicolour illumination colour active/ inactive
- Attractive design without finger guide (30mm mounting depth)
- Capacitive touch sensor as momentary push button (NO)
- Touch surface made from scratch resistant ceramics with area illumination
- Maximum 42VAC/60VDC switching voltage, maximum 100mA switching current
- Supply voltage range from 5 to 28VDC, 1W rated breaking capacity, optoMOS relay output
- Reverse polarity protection, short circuit protection, IK09 shock protection
- IP protection class front side IP 67 accordance to IEC 60529
- Wearless no moving parts
- Operating temperature range from -40°C to 60°C
Applications
Automation & Process Control
Technical Specifications
Product Range
CPS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
100mA
Contact Voltage AC Max
42V
Contact Current DC Max
100mA
Contact Voltage DC Max
60V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
60V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
