Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1301.9314Copy
Newark Part No.32C4753
Product RangeLSH Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.223 |
| 25+ | $0.216 |
| 50+ | $0.209 |
| 100+ | $0.204 |
| 250+ | $0.200 |
| 500+ | $0.196 |
| 1000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9314Copy
Newark Part No.32C4753
Product RangeLSH Series
Technical Datasheet
Switch TerminalsSolder
Product RangeLSH Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1301.9314 from Schurter is a LSH momentary action tactile switch in SMD gull wing package. This switch is highly reliable available with tactile feedback. It is simple to assemble has long life time and short lead time.
- Maximum switching voltage is 12VDC
- Maximum switching current is 50mA
- Actuating force is 1.6N
- Ambient temperature range from -20°C to +70°C
- IP40 degree of protection
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
1.6N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
LSH Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
