Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6831.1110000Copy
Newark Part No.53R0859
Product RangeMSM LA Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.860 |
Price for:Each
Minimum: 20
Multiple: 10
$317.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6831.1110000Copy
Newark Part No.53R0859
Product RangeMSM LA Series
Technical Datasheet
Product RangeMSM LA Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Switch OperationLatching
Pushbutton Actuator StyleRound Flat
Actuator / Cap Colour-
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max12A
Contact Voltage VDC30V
IP RatingIP00, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSM LA Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
12A
Contact Current DC Max
12A
IP Rating
IP00, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Latching
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
