Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.2855Copy
Newark Part No.25M5390
Product Range8997 Series
Also Known As8997-12-100B, GTIN UPC EAN: 800755483901
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2855Copy
Newark Part No.25M5390
Product Range8997 Series
Also Known As8997-12-100B, GTIN UPC EAN: 800755483901
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
Cable Width30.48mm
No. of Max Strands x Strand Size7 x 32AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range8997 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 32AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
8997 Series
No. of Conductors
12Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
30.48mm
Pitch Spacing
2.54mm
Conductor Material
-
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
