Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1620Copy
Newark Part No.84K0262
Product RangePMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.530 |
Price for:Each
Minimum: 200
Multiple: 100
$506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1620Copy
Newark Part No.84K0262
Product RangePMS Series
Technical Datasheet
Product RangePMS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force220gf
Contact Voltage DC Nom42V
Operating Force2.2N
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.162 is a short-stroke miniature Tactile Switch with SPST contact arrangement.
- IP40 Protection rating
- -40 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
PMS Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
220gf
Operating Force
2.2N
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
42V
Contact Rating
50mA at 42VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1241.1620
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
