Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1614
Newark Part No.50H2305
Product RangePMS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.730 |
Price for:Each
Minimum: 200
Multiple: 200
$546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1614
Newark Part No.50H2305
Product RangePMS Series
Technical Datasheet
Product RangePMS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom42V
Actuating Force180gf
Operating Force1.8N
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1614 is a Miniature Pushbutton Switch with CuZn37 with Sn coated terminals, a UL94V-0 long thermoplast (PPS) actuator, thermoplast (PA4.6) socket and UL94V-2 thermoplast (PC) elongated button. The miniature push button switches feature a very good tactile response with an actuation force of about 2N.
- Through-hole lead
- <gt/>10⁸Ω Insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Product Range
PMS Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
42V
Operating Force
1.8N
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
180gf
Contact Rating
50mA at 42VDC
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate