Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1113.7097Copy
Newark Part No.04F1087
Product RangeMCS18 Front Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $12.070 |
Price for:Each
Minimum: 200
Multiple: 200
$2,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1113.7097Copy
Newark Part No.04F1087
Product RangeMCS18 Front Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
Product RangeMCS18 Front Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max125mA
Actuating Force300gf
Contact Voltage DC Nom48V
Contact Rating125mA at 48VDC
Operating Force3N
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.1113.7097 is a round momentary action Data Switch with silver-plated contacts, black face foil without legend, thermoplast PES socket/housing and black thermoplast PBTP bezel. The data switch features tinned soldering aid, unique mechanical switches with tactile feedback and small mounting depth.
- <gt/>10⁸Ω Insulation resistance
- IP65 Protection rating
- -25 to +60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect, Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
300gf
Contact Rating
125mA at 48VDC
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Product Range
MCS18 Front Series
Switch Mounting
Panel Mount
Contact Current Max
125mA
Contact Voltage DC Nom
48V
Operating Force
3N
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
