Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1052
Newark Part No.88K1312
Product RangeMTG Series
Your Part Number
Technical Datasheet
1,300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.880 |
Price for:Each
Minimum: 200
Multiple: 200
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1052
Newark Part No.88K1312
Product RangeMTG Series
Technical Datasheet
Product RangeMTG Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max125mA
Actuator StyleRound Button
Actuating Force250gf
Contact Voltage DC Nom48V
Operating Force2.5N
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)12.7mm x 12.7mm
IP RatingIP40
IlluminationNon Illuminated
SVHCLead
Technical Specifications
Product Range
MTG Series
Actuator Orientation
Top Actuated
Contact Current Max
125mA
Actuating Force
250gf
Operating Force
2.5N
Switch Dimensions (L x W)
12.7mm x 12.7mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
48V
Contact Rating
125mA at 48VDC
IP Rating
IP40
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate