Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No0859.0109
Newark Part No.88K2088
Technical Datasheet
Accessory TypeInsulating Cover
For Use WithCG, KG, EF11
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 859.0109 is a Rear Cover made of black UL94V-0 PVC and can be easily mounted from the rear to the corresponding appliance couplers. The terminals of the Schurter appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. It is suitable for CG, DF11, DF12, DF12_Dummy, EF11, EF12 and KG series power entry modules.
Applications
Industrial
Technical Specifications
Accessory Type
Insulating Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
CG, KG, EF11
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
