Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0098.0106Copy
Newark Part No.05AC7302
Product Range4762 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $8.180 |
| 50+ | $7.390 |
| 100+ | $6.980 |
| 250+ | $6.520 |
| 500+ | $6.150 |
| 1000+ | $5.730 |
| 2500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0098.0106Copy
Newark Part No.05AC7302
Product Range4762 Series
Technical Datasheet
Accessory TypeProtection Cover
For Use WithSchurter 4762 Series Cord Connectors
Connector Body MaterialThermoplastic Body
Product Range4762 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Schurter 4762 Series Cord Connectors
Product Range
4762 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
