Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.3128
Newark Part No.22C1088
Product RangeFST 5x20 Series
Your Part Number
809 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 10+ | $0.753 |
| 25+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.3128
Newark Part No.22C1088
Product RangeFST 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current12.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeFST 5x20 Series
Breaking Capacity Current AC125A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.3128 is a 12.5A time delay non-resettable miniature Cartridge Fuse with pigtail, glass tube, nickel-plated copper alloy end caps. It features time-lag T characteristic and wave, iron soldering methods.
- Tin-plated copper axial leads
- 2500mW Typical power dissipation
- 60mV Typical voltage drop
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
125A
Fuse Current
12.5A
Fuse Size Metric
5mm x 20mm
Product Range
FST 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.3128
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
