Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.3123Copy
Newark Part No.04F946
Product RangeFST 5x20 Series
Your Part Number
3,799 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.445 |
| 25+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.3123Copy
Newark Part No.04F946
Product RangeFST 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeFST 5x20 Series
Breaking Capacity Current AC40A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.3123 is a miniature Cartridge Fuse made of glass body with nickel-plated copper alloy end caps. It is suitable for primary protection in equipment.
- -55 to125°C Ambient temperature range
- UL 248-14
- IEC 60127-2/3
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
40A
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
FST 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.3123
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
