Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.8265Copy
Newark Part No.53R0430
Product RangeOGN Series
Your Part Number
12,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 5000+ | $2.140 |
| 50000+ | $1.900 |
Price for:Each
Minimum: 800
Multiple: 400
$1,904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8265Copy
Newark Part No.53R0430
Product RangeOGN Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeOGN Series
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (27-Jun-2018)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
OGN Series
Voltage Rating VDC
500V
Technical Docs (1)
Alternatives for 0031.8265
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
