Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part NoVA265HC-3.80T2L
Newark Part No.43AC0917
Product Range265HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $95.070 |
| 25+ | $93.710 |
| 50+ | $91.290 |
| 100+ | $85.040 |
| 250+ | $75.150 |
| 500+ | $65.690 |
Price for:Each
Minimum: 12
Multiple: 1
$1,140.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoVA265HC-3.80T2L
Newark Part No.43AC0917
Product Range265HC Series
Technical Datasheet
Accessory TypeCard Retainer
For Use WithPC Board Modules
Guide Width5.72mm
Guide Length3.8"
Product Range265HC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Card Retainer
Guide Width
5.72mm
Product Range
265HC Series
For Use With
PC Board Modules
Guide Length
3.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
