Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.570 |
| 25+ | $42.730 |
| 50+ | $41.820 |
| 100+ | $40.800 |
| 250+ | $39.780 |
| 500+ | $39.210 |
Price for:Each
Minimum: 16
Multiple: 1
$697.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No40-5-10-LF
Newark Part No.46W1516
Technical Datasheet
Accessory TypeCard Guide
For Use WithCold Walls & PCB's
Guide Width0.225"
Guide Length5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 40-10-LF is a Wedge Lok Card Guide made of Aluminum Alloy with chemical film finish. It has stainless steel lock and flat washer. The 40 series Wedge Lok card guide is designed for heavy shock, vibration and heat dissipation.
- Relative clamping force
- Relative retention force
- Relative thermal resistance
Applications
Industrial
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.225"
Product Range
-
For Use With
Cold Walls & PCB's
Guide Length
5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
