Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.210 |
| 25+ | $8.420 |
| 50+ | $7.870 |
| 100+ | $7.350 |
| 250+ | $6.780 |
Price for:Each
Minimum: 10
Multiple: 5
$92.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30818-277Copy
Newark Part No.52W9176
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithEnclosures
External Height - Metric128.5mm
External Width - Metric40.3mm
External Height - Imperial5.1"
External Width - Imperial1.59"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30818-277 is a 3U unshielded Front Panel made of aluminum. It is anodized with untreated edges and has screw assembly.
- Partial width front panel
- Screw on, front side
Applications
Industrial
Notes
Please order fixing material (sleeves, collar screws) separately.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Enclosures
External Width - Metric
40.3mm
External Width - Imperial
1.59"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.5mm
External Height - Imperial
5.1"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
